Filter Your Search
1 - 4 of 4 results
|
AM2942DC
AMD
|
Check for Price | No | Obsolete | 8 | 17 MHz | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | 27.559 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 22 | unknown | 8542.31.00.01 | ||||
|
AM2942DCTB
AMD
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||
|
AM2942DCT
AMD
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
AM2942DCB
AMD
|
Check for Price | No | Obsolete | 8 | 17 MHz | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | 27.559 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 22 | unknown | 8542.31.00.01 |