Filter Your Search
1 - 3 of 3 results
|
AM2903ADC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 10.1 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 60.96 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||||||
|
AM2903ADC
AMD
|
Check for Price | No | Obsolete | 4 | 10.1 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | DIP | 48 | |||
|
AM2903ADCB
AMD
|
Check for Price | No | Obsolete | 4 | 10.1 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | DIP | 48 |