Parametric results for: AFCT-57D5ATPZ under Fiber Optic Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: afct57d5atpz
Select parts from the table below to compare.
Compare
Compare
AFCT-57D5ATPZ
Broadcom Limited
Check for Price Yes Obsolete 1.31 µm 1.26 µm 1.36 µm 12 dB 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 8.5 Gbps 8.5 Gbps SMF 3.63 V 2.97 V -10 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.3 mm 13.4 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50
AFCT-57D5ATPZ
Avago Technologies
Check for Price Yes Yes Obsolete 1.31 µm 1.26 µm 1.36 µm 12 dB 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 8.5 Gbps 8.5 Gbps SMF 3.63 V 2.97 V -10 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.3 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50