Filter Your Search
1 - 1 of 1 results
|
ADSP-BF537BBCZ-5AV
Analog Devices Inc
|
$37.8882 | No | Yes | Active | 32 | 533 MHz | 16 | 19 | 533 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | INDUSTRIAL | S-PBGA-B182 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 182 | PLASTIC/EPOXY | LFBGA | BGA182,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-205AE, CSPBGA-182 | 182 | BC-182 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices |