Filter Your Search
1 - 2 of 2 results
|
ADM3202ARNZ-REEL7
Analog Devices Inc
|
$2.1895 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 1.6 mA | 1 µs | 12 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM3202ARNZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | unknown |