Filter Your Search
1 - 2 of 2 results
|
ADM3101EACPZ-250R7
Analog Devices Inc
|
$2.0133 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | DUMMY VAL | NO | EIA-232; TIA-232; V.28 | 1 | 10 V | 1.6 mA | 7 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM3101EACPZ-250R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | DUMMY VAL | NO | EIA-232; TIA-232; V.28 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | unknown |