Filter Your Search
1 - 1 of 1 results
|
ADM2682EBRIZ-RL7
Analog Devices Inc
|
$16.9624 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | 1 | 1.5 V | 1.5 mA | 110 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-16 | 16 | RI-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |