Filter Your Search
1 - 2 of 2 results
|
ADM2587EBRWZ-REEL7
Analog Devices Inc
|
$9.4583 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 1.5 mA | 200 ns | 120 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM2587EBRWZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 700 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 200 ns | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013-AC, SOIC-20 | 20 | unknown |