Filter Your Search
1 - 2 of 2 results
|
AD9520-4BCPZ-REEL7
Analog Devices Inc
|
$18.4092 | No | Yes | Active | 250 MHz | 250 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 20 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD9520-4BCPZ
Analog Devices Inc
|
$26.4580 | No | Yes | Active | 250 MHz | 250 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 20 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN |