Filter Your Search
1 - 1 of 1 results
|
ACASN1002S1002P1AT
Vishay Intertechnologies
|
$0.2842 | Yes | Active | 10 kΩ | 0.1 % | 150 mW | 0606 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 15 ppm/°C | 100 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | PURE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.20 | Vishay |