Parametric results for: AC0201FR-10665KL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac0201fr10665kl
Select parts from the table below to compare.
Compare
Compare
AC0201FR-10665KL
YAGEO Corporation
Check for Price Yes Active 665 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30