Filter Your Search
1 - 10 of 860 results
|
A2450PG
Crydom Inc
|
$21.6396 | Yes | Transferred | 10 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
A2450F
Crydom Inc
|
$25.0747 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||
|
A2450EG
Crydom Inc
|
$25.4727 | Yes | Transferred | 20 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||||||||
|
A2450K
Crydom Inc
|
$27.0092 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | ||||||||||
|
CWA2450-10
Crydom Inc
|
$28.7643 | Yes | Yes | Transferred | 50 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
A2450EGH
Crydom Inc
|
$30.3264 | Yes | Transferred | 20 mA | 50 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||||||||
|
A2450-10
Crydom Inc
|
$32.1282 | Yes | Yes | Transferred | 10 mA | 50 A | 4 kV | 90 V | 4 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
A2450E
Crydom Inc
|
$33.0243 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | UL APPROVED, VDE APPROVED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||
|
A2450E-10
Crydom Inc
|
$33.3196 | Yes | Yes | Transferred | 20 mA | 50 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | AC/DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | ||||
|
A2450-B
Crydom Inc
|
$34.7451 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 |