Filter Your Search
1 - 2 of 2 results
|
F95016DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.2 V | 5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | ECL | YES | SYNCHRONOUS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||
|
95016DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | OPEN-EMITTER | 95K | BINARY COUNTER | ECL | 200 MHz | YES | SYNCHRONOUS | 115 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | HERMETIC SEALED, CERAMIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 |