Filter Your Search
1 - 6 of 6 results
|
ICS932S805CGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
932S805CGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | 64 | PAG64 | |||
|
932S805CGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | 64 | PAG64 | |||
|
ICS932S805CGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
932S805CGLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | unknown | NLR | 8542390001 | TSSOP | 64 | PAG64 | Renesas Electronics | |||||||||||||||||||||||||||
|
932S805CGLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | unknown | NLR | 8542390001 | TSSOP | 64 | PAG64 | Renesas Electronics |