Filter Your Search
1 - 6 of 6 results
|
VS-8TQ100STRL-M3
Vishay Intertechnologies
|
$0.8037 | Yes | Active | 8 A | 880 mV | 550 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 230 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
VS-8TQ100STRLHM3
Vishay Intertechnologies
|
$0.9772 | Yes | Active | 8 A | 880 mV | 550 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 230 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | |||||||||
|
8TQ100STRL
International Rectifier
|
Check for Price | No | Transferred | 8 A | 580 mV | 7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-263, 3 PIN | D2PAK | 4 | 8541.10.00.80 | ||||||||||
|
VS-8TQ100STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 580 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 850 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3 | TO-263 | 3 | 8541.10.00.80 | |||||
|
8TQ100STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 580 mV | 7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 230 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PSSO-G2 | D2PAK | 4 | 8541.10.00.80 | |||||||||
|
8TQ100STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8 A | 580 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | PLASTIC, TO-220, D2PAK-3 | D2PAK | 4 | 8541.10.00.80 |