Filter Your Search
1 - 3 of 3 results
|
86130101024345E1LF
Amphenol Communications Solutions
|
$0.3905 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.344 inch | 0.557 inch | 0.776 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | ||
|
86130101024345E1LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.344 inch | 0.557 inch | 0.776 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
8613-010-10-24-3-4-5-E1LF
Amphenol FCi
|
Check for Price | Active | FCI | unknown |