Parametric results for: 796031D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 796031d
Select parts from the table below to compare.
Compare
Compare
796031D4498
Winchester Interconnect
Check for Price Active 60 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED, MIL-C-83503 NO NO NO YES 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE WIRE WRAP WINCHESTER INTERCONNECT unknown
796031DTA
Winchester Interconnect
Check for Price Active 60 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR STANDARD: MIL-C-83503, LATCHED, POLARIZATION AVAILABLE NO NO NO YES 94V-0 NO ONE GENERAL PURPOSE PRESS FIT/WIRE WRAP WINCHESTER ELECTRONICS CORP unknown
796031D
Winchester Interconnect
Check for Price Active 60 2 2.54 mm 2 8 mΩ 1 A MALE BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR STANDARD: MIL-C-83503, LATCHED, POLARIZATION AVAILABLE NO 5 GΩ POLARIZED HOUSING NO NO YES UL, CSA 94V-0 -55 °C 105 °C HOLE .112-.124 RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.1 inch 0.1 inch NO LATCH & EJECT ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT/WIRE WRAP 0.681 inch 3.76 inch 0.685 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.40