Parametric results for: 74hc273b1 under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74hc273b1
Select parts from the table below to compare.
Compare
Compare
M74HC273B1
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 8 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP-20 unknown 8542.39.00.01
M74HC273B1N
STMicroelectronics
Check for Price No Obsolete 5 V 45 ns 1 8 NO DIP 22 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 22 MHz 4 mA TRUE 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm STMICROELECTRONICS DIP, DIP20,.3 not_compliant 8542.39.00.01 DIP 20
M74HC273B1R
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 220 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm 25.15 mm STMICROELECTRONICS PLASTIC, DIP-20 compliant 8542.39.00.01 DIP 20 STMicroelectronics