Filter Your Search
1 - 10 of 363 results
|
SN74HC273NE4
Texas Instruments
|
$0.1600 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 8 | 8 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | DUMMY VAL | 28 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC273D,652
NXP Semiconductors
|
$0.1730 | Yes | Transferred | 5 V | 225 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | SOT163-1 | ||||||||
|
SN74HC273PWR
Texas Instruments
|
$0.1751 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 8 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | DUMMY VAL | 28 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MM74HC273WM
Fairchild Semiconductor Corporation
|
$0.1900 | Yes | Yes | Transferred | 4.5 V | 170 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | ||||||||
|
74HC273PW,118
Nexperia
|
$0.2223 | Yes | Active | 5 V | 225 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | TSSOP-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT360-1 | |||||||||||||
|
SN74HC273DBR
Texas Instruments
|
$0.2234 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 8 | 8 | YES | SSOP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | DUMMY VAL | 28 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC273BQ,115
Nexperia
|
$0.2242 | Yes | Active | 5 V | 225 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | DHVQFN-20 | 20 | compliant | 8542.39.00.01 | Nexperia | SOT764-1 | 1993-01-01 | |||||||||||
|
74HC273D
Toshiba America Electronic Components
|
$0.2362 | Yes | Active | 4.5 V | 225 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC-20 | unknown | 8542.39.00.01 | Toshiba | 2016-05-24 | |||||||||||||||||||
|
MC74HC273ADTR2G
onsemi
|
$0.2526 | Yes | Active | 3 V | 220 ns | 1 | 8 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | compliant | 8542.39.00.01 | onsemi | 9.48 | ||||||||
|
MC74HC273ADT
onsemi
|
$0.2628 | Yes | Obsolete | 3 V | 220 ns | 1 | 8 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 |