Filter Your Search
1 - 2 of 2 results
|
74HC238BQ,115
Nexperia
|
$0.4065 | Yes | Active | 5 V | 45 ns | 1 | YES | VQCCN | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||
|
74HC238BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 45 ns | 1 | YES | HVQCCN | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 | 16 | SOT763-1 | unknown | 8542.39.00.01 |