Filter Your Search
1 - 2 of 2 results
|
74HC4514D,653
NXP Semiconductors
|
$0.7374 | Yes | Transferred | 5 V | 69 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SO-24 | 24 | SOT137-1 | unknown | 8542.39.00.01 | ||||
|
74HC4514D,653
Nexperia
|
$0.8095 | Yes | Obsolete | 5 V | 69 ns | 1 | YES | SOP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEXPERIA | SOP | SO-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia |