Filter Your Search
1 - 2 of 2 results
|
74HC4067DB,118
Nexperia
|
$0.5178 | Yes | Obsolete | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||
|
74HC4067DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP |