Filter Your Search
1 - 8 of 8 results
|
74HC4067DB,118
Nexperia
|
$0.5178 | Yes | Obsolete | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||
|
74HC4067DB,112
Nexperia
|
$0.5938 | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP2 | SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||
|
74HC4067DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 9 V | YES | 130 Ω | 6 Ω | 63 ns | 57 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | NXP | |||||
|
74HC4067DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | NXP | |||||||||
|
74HC4067DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP-24 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||||
|
74HC4067DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 160 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
74HC4067DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 160 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | |||||
|
CD74HC4067DB
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | YES | 180 Ω | 10 Ω | 60 ns | 58 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 75 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | Texas Instruments |