Parametric results for: 74HC4050PW-Q100J under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc4050pwq100j
Select parts from the table below to compare.
Compare
Compare
74HC4050PW-Q100J
NXP Semiconductors
Check for Price Yes Transferred 5 V 130 ns 26 ns 6 1 YES TSSOP 50 pF NO HC/UH BUFFER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant
74HC4050PW-Q100J
Nexperia
Check for Price Active 5 V 130 ns 6 1 YES TSSOP HC/UH BUFFER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant Nexperia