Parametric results for: 74HC14DB,118 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc14db118
Select parts from the table below to compare.
Compare
Compare
74HC14DB,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 38 ns 6 1 YES SSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SOT-337-1, SSOP-14 14 SOT337-1 compliant 8542.39.00.01
74HC14DB,118
Nexperia
Check for Price Yes Obsolete 5 V 190 ns 6 1 YES SSOP 50 pF HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-14 14 SOT337-1 compliant 8542.39.00.01 1995-11-01 Nexperia