Filter Your Search
1 - 3 of 3 results
|
74FCT164245TPAG8
Integrated Device Technology Inc
|
$2.1008 | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-48 | 48 | PAG48 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | ||||
|
74FCT164245TPAG8
Renesas Electronics Corporation
|
$3.9550 | Yes | Yes | Active | 3.3 V | 5 ns | 5 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 48 | PAG48 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
IDT74FCT164245TPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 |