Filter Your Search
1 - 2 of 2 results
|
74ALVC164245DLG4
Texas Instruments
|
$1.7957 | Yes | Yes | Active | 2.7 V | 7.6 ns | 5.8 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 40 µA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVC164245DLG4
Texas Instruments
|
Check for Price | Obsolete | 2.7 V | 7.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | 2 | TRUE | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 |