Filter Your Search
1 - 2 of 2 results
|
6V49205BNLGI8
Renesas Electronics Corporation
|
$5.1533 | Yes | Yes | Active | 27 MHz | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 155 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | VFQFPN | 48 | NLG48P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
6V49205BNLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 48 | NLG48P1 | compliant | EAR99 | 8542.39.00.01 | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-48 |