Parametric results for: 6N136-560E under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 6n136560e
Select parts from the table below to compare.
Compare
Compare
6N136-560E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.8 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE 19 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 100 °C -55 °C 1 TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N136-560E
Broadcom Limited
Check for Price Yes Active 25 mA 1.8 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE 19 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 100 °C -55 °C 1 TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies