Filter Your Search
1 - 2 of 2 results
|
69155-124LF
Amphenol FCi
|
$4.4108 | Yes | Active | 24 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 20 GΩ | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.02 mm | 30u inch | SOLDER | 0.342 inch | 0.505 inch | 1.48 inch | 0.105 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
69155-124LF
Amphenol Communications Solutions
|
$6.4650 | Yes | Active | 24 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 20 GΩ | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.02 mm | 30u inch | SOLDER | 0.342 inch | 0.505 inch | 1.48 inch | 0.105 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 24 |