Parametric results for: 69155-124LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 69155124lf
Select parts from the table below to compare.
Compare
Compare
69155-124LF
Amphenol FCi
$4.4108 Yes Active 24 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 20 GΩ NO NO NO UL 94V-0 -65 °C 125 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.02 mm 30u inch SOLDER 0.342 inch 0.505 inch 1.48 inch 0.105 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
69155-124LF
Amphenol Communications Solutions
$6.4650 Yes Active 24 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 20 GΩ NO NO NO UL 94V-0 -65 °C 125 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.02 mm 30u inch SOLDER 0.342 inch 0.505 inch 1.48 inch 0.105 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 24