Filter Your Search
1 - 2 of 2 results
|
664-A-1003ALF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 150 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
664-A-1003ALF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 150 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 | 8533.21.00.20 |