Filter Your Search
1 - 2 of 2 results
|
65474-001LF
Amphenol FCi
|
$0.3419 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | POLYESTER, 94V-0 | 4.448 N | 50 GΩ | POLARIZED HOUSING | .2919 N | e3 | UL, CSA | -55 °C | 120 °C | PLUG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | 40u inch | 0.1 inch | 0.385 inch | 0.205 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | |||
|
65474-001LF
Amphenol Communications Solutions
|
$0.4720 | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | POLYESTER, 94V-0 | 4.448 N | 50 GΩ | POLARIZED HOUSING | .2919 N | e3 | UL, CSA | -55 °C | 120 °C | PLUG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | 40u inch | 0.1 inch | 0.385 inch | 0.205 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 2 |