Filter Your Search
1 - 2 of 2 results
|
5V41234NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-16 | 16 | NLG16P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
5V41234NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | VFQFPN | QFN-16 | 16 | NLG16P2 | compliant | NLR | 8542390001 | Renesas Electronics |