Parametric results for: 5V41066PGGI8 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5v41066pggi8
Select parts from the table below to compare.
Compare
Compare
5V41066PGGI8
Renesas Electronics Corporation
$3.4243 Yes Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 125 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP 20 PGG20 compliant NLR 8542390001 Renesas Electronics
5V41066PGGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 125 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 20 PGG20 compliant EAR99 8542.39.00.01 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20