Filter Your Search
1 - 4 of 4 results
|
5P49V5901B000NLGI
Integrated Device Technology Inc
|
$6.0610 | Yes | Yes | Transferred | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 34 mA | 3.465 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5P49V5901B000NLGI8
Integrated Device Technology Inc
|
$7.8401 | Yes | Yes | Transferred | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 34 mA | 3.465 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5P49V5901B000NLGI8
Renesas Electronics Corporation
|
$9.4559 | Yes | Yes | Not Recommended | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 34 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
5P49V5901B000NLGI
Renesas Electronics Corporation
|
$9.5767 | Yes | Yes | Not Recommended | 40 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 34 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | NLR | 8542390001 | Renesas Electronics |