Parametric results for: 5AGZME5H2F35C3N under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 5agzme5h2f35c3n
Select parts from the table below to compare.
Compare
Compare
5AGZME5H2F35C3N
Intel Corporation
$4,067.6462 Yes Obsolete 850 mV 534 534 400000 400000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 400000 CLBS 880 mV 820 mV S-PBGA-B1152 e1 4 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm INTEL CORP 35 MM, LEAD FREE, FBGA-1152 compliant 3A991 8542.39.00.01 Intel
5AGZME5H2F35C3NCV
Intel Corporation
Check for Price Yes Obsolete 850 mV 534 534 400000 15096 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 15096 CLBS 880 mV 820 mV S-PBGA-B1152 85 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 2.7 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
5AGZME5H2F35C3N
Altera Corporation
Check for Price Yes Yes Transferred 850 mV 400000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 400000 CLBS 880 mV 820 mV S-PBGA-B1152 e1 4 85 °C 1152 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.6 mm ALTERA CORP BGA, compliant 8542.39.00.01 Intel BGA 1152