Filter Your Search
1 - 5 of 5 results
|
5962-8967602QA
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXWELL TECHNOLOGIES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-8967602QA
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | CIRRUS LOGIC INC | DIP | DIP, | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8967602QA
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CRYSTAL SEMICONDUCTOR CORP | CERAMIC, DIP-40 | unknown | |||||||||||||||||
|
5962-8967602QA
Maxim Integrated Products
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 225 | MIL-STD-883 | 30 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8967602QA
XTREME Semiconductor
|
Check for Price | Contact Manufacturer | 5 V | 4.5 V | 1 | 0.0015 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | XTREME SEMICONDUCTOR | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |