Parametric results for: 5962-8967601QC under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628967601qc
Select parts from the table below to compare.
Compare
Compare
5962-8967601QC
Maxwell Technologies
Check for Price Contact Manufacturer 5 V 4.5 V 1 0.0008 % 16 50 kHz 16.25 µs NO ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, OFFSET BINARY CMOS MILITARY SERIAL, PARALLEL, WORD R-GDIP-T40 Not Qualified e4 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL MAXWELL TECHNOLOGIES INC DIP CERAMIC, DIP-40 40 unknown 3A001.A.2.C 8542.39.00.01
5962-8967601QC
XTREME Semiconductor
Check for Price Contact Manufacturer 5 V 4.5 V 1 0.0008 % 16 50 kHz 16.25 µs NO ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, OFFSET BINARY CMOS MILITARY SERIAL, PARALLEL, WORD R-GDIP-T40 Qualified e4 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL XTREME SEMICONDUCTOR DIP DIP, 40 unknown 3A001.A.2.C 8542.39.00.01