Filter Your Search
1 - 2 of 2 results
|
5962-8765005JA
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
5962-8765005JA
e2v technologies
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | 0.600 INCH, CERAMIC, GDIP1-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 |