Parametric results for: 5962-8670402xa under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 59628670402xa
Select parts from the table below to compare.
Compare
Compare
5962-8670402XA
Unitrode Corporation
Check for Price No Obsolete 2.5 V 30 V 8.2 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD UNITRODE CORP QCCN, LCC20,.35SQ unknown
5962-8670402XA
Texas Instruments
Check for Price Yes No Active 15 V 5 V 30 V 8.2 V 1 A 8.5 V 30 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY S-CQCC-N20 e0 Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant QLCC 20 EAR99 8542.39.00.01