Filter Your Search
1 - 3 of 3 results
|
5962-8501601YA
Intersil Corporation
|
Check for Price | No | No | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-8501601YA
Harris Semiconductor
|
Check for Price | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
5962-8501601YA
Renesas Electronics Corporation
|
Check for Price | No | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | F28.6 | Renesas Electronics |