Filter Your Search
1 - 2 of 2 results
|
5962-0051401VPA
Texas Instruments
|
$145.8683 | Yes | No | Active | 20 V | STANDARD | TOTEM-POLE | 3 A | 55 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 2 | 3 A | TRUE | 26 mA | 35 V | 5 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
5962-0051401VPA
Defense Logistics Agency
|
Check for Price | No | Active | 20 V | 3 A | 55 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 35 V | 10 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown |