Filter Your Search
1 - 3 of 3 results
|
5962-0051207QCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.2 mV | 1.6 V/us | 75 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | MILITARY | 5200 | 28000 | NO | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-0051207QCA
Defense Logistics Agency
|
Check for Price | Obsolete | 2.2 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | ||||||||||||||||||||||||||||||
|
5962-0051207QCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.2 mV | 1.6 V/us | 75 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | MILITARY | 5200 | R-GDIP-T14 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |