Filter Your Search
1 - 2 of 2 results
|
595-2401-007F
Dialight
|
$0.9490 | Yes | Yes | Obsolete | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 9.0 mcd | 580 nm | 40 deg | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 2.94 mm | 3.45 mm | 1.8 mm | DIALIGHT CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
595-2401007F
Dialight
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 9.0 mcd | 580 nm | 20 deg | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | GOLD (8) OVER NICKEL (394) | 2.94 mm | 3.45 mm | 1.8 mm | DIALIGHT CORP | ROHS COMPLIANT PACKAGE-2 | compliant |