Parametric results for: 595-2301-013F under Visible LEDs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 5952301013f
Select parts from the table below to compare.
Compare
Compare
595-2301-013F
Dialight
Check for Price Yes Yes Obsolete GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 11.0 mcd 560 nm 40 deg SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR, 13 INCH RECTANGULAR Copper/Nickel/Gold (Cu/Ni/Au) 2.94 mm 3.45 mm 1.8 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Dialight
595-2301013F
Dialight
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 11.0 mcd 560 nm 20 deg SUPPORTS INFRARED SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE AND REEL 13" RECTANGULAR GOLD (8) OVER NICKEL (394) 2.94 mm 3.45 mm 1.8 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-2 compliant