Parametric results for: 595-2101-013F under Visible LEDs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 5952101013f
Select parts from the table below to compare.
Compare
Compare
595-2101013F
Dialight
Check for Price Yes Yes Active RED 30 mA 1 YES SURFACE MOUNT 25.0 mcd 660 nm 20 deg SUPPORTS INFRARED SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TAPE AND REEL 13" RECTANGULAR GOLD 2.94 mm 3.45 mm 1.8 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-2 compliant
595-2101-013F
Dialight
Check for Price Yes Yes Obsolete RED 30 mA 2 V 1 YES SURFACE MOUNT 25.0 mcd 660 nm 40 deg SUPPORTS INFRARED Orange-Red SINGLE SINGLE COLOR LED e4 85 °C -30 °C 2 TR, 13 INCH RECTANGULAR Copper/Nickel/Gold (Cu/Ni/Au) 2.94 mm 3.45 mm 1.8 mm DIALIGHT CORP ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Dialight