Parametric results for: 57202-F51-25P under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 57202f5125p
Select parts from the table below to compare.
Compare
Compare
57202-F51-25P
Amphenol FCi
Check for Price No Active 50 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR TUBE WITH PICK-UP CAP 650VAC V NO 1.7514 N 1 GΩ .1946 N e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.064 mm FLASH inch SURFACE MOUNT 0.157 inch 1.969 inch FCI compliant EAR99 8536.69.40.40