Parametric results for: 57102-F08-25R under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 57102f0825r
Select parts from the table below to compare.
Compare
Compare
57102-F08-25R
Amphenol FCi
Check for Price No Obsolete 50 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR BAG PACKAGING,POST LEN=0.157" 650VAC V NO 1.7514 N 1 GΩ .1946 N e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.969 inch 0.118 inch FCI compliant EAR99 8536.69.40.40