Parametric results for: 54122-125041250LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122125041250lf
Select parts from the table below to compare.
Compare
Compare
54122-125041250LF
Amphenol FCi
Check for Price Yes Active 4 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.492 inch 0.2 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54122-125041250LF
Amphenol Communications Solutions
Check for Price Yes Active 4 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.492 inch 0.2 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40